Brick SMT Fuse Portfolio

Surface Mount, ceramic tube/end cap constructions from Bel Fuse

Image of Bel Fuse Inc's Brick SMT Fuse PortfolioBel Fuse presents surface mount, ceramic tube/end cap fuse constructions, with U.S. (UL/CSA), Europe (VDE/Semko), China (CCC), and Japan (PSE) safety agency approvals. The fuses provide board-level primary and secondary circuit protection in a wide variety of applications, including battery chargers, power supplies, modems, routers, consumer electronics, PoE, PoE+, and Backplane Short Circuit Protection, among others. The SMP Type provides Lightning Surge Withstand and 600 VAC Power Cross Protection.

 

Features Specifications  
  • Case sizes from 2410 to 4717
  • Ceramic tube, plated brass end caps
  • RoHS6 compliant
  • Pb-free
  • Halogen-free
  • T&R, auto-insertable
  • Voltage ratings – up to 600 VAC/125 VDC
  • Amp ratings – up to 30 A
  • Multiple safety agency approvals
  • Operating temperature: -55°C to +125°C
  • Mil-Std 202G environmental compliant
  • Fuse safety certifications
Image of Bel Fuse Circuit Protection Datasheet

Brick SMT Fuses

ImageManufacturer Part NumberDescriptionVoltage Rating - ACAvailable QuantityPrice
FUSE BRD MNT 1.5A 125VAC/VDC SMDSSQ 1.5FUSE BRD MNT 1.5A 125VAC/VDC SMD125 V15 - Immediate$0.39View Details
Published: 2013-03-14